6-146261-5

Heilind Number:AMP6-146261-5
Manufacturer:TE Connectivity
Manufacturer Number:6-146261-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30 MODII HDR DRST B/A .100CL LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-146261-5
Series:AMPMODU Headers
Housing Material:Thermoplastic
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Voltage:30 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.1 in, 2.54 mm
Package Quantity:100
Contact Amperage:3 A
Number of Positions:30
Housing Color:Black
Mount Orientation:Vertical
GPL:013
Profile:Standard
Packaging:Carton
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin
Panel Mount:Without
PCB Retention:Without
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Mating Alignment:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5420
Post Size:.025 in, .64 mm
Mating Post Length:.23 in, 5.84 mm
ECCN:EAR99
Dielectric Withstanding Voltage:750 V
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
PCB Contact Termination Area Plating Finish:Matte
Application Solder Feature:Board Standoff
Termination Post Tail Length:.09 in, 2.29 mm
Header Type:Breakaway
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:100 - 200 µin
High Temperature Housing:Yes
Temperature Rating:High
Standards Met:CSA LR7189 UL E28476
Material Flammability Standard:UL 94V-0
Part Aliases:6-146261-5
SKU:AMP6-146261-5

Detailed Description

Enhance your PCB connections with our AMPMODU Headers, a reliable solution for your electronic assembly needs. These headers boast CSA LR7189 and UL E28476 standards compliance, ensuring quality and safety. Featuring a durable thermoplastic housing in sleek black, each header offers two rows of 30 gold-plated pin contacts for efficient signal transmission. With a 2.54mm pitch and 3A contact amperage, they are ideal for industrial applications, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -65 to 105 °C, they guarantee performance in various environments. Designed for vertical PCB mounting, these headers provide secure connections without strain relief. Trust in their high-temperature housing and RoHS compliance for environmentally friendly assembly. Elevate your PCB projects with these AMPMODU Headers, a staple for electronic connectivity.