| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146276-1 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 11 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-146276-1 |
6-146276-1
| Heilind Number: | AMP6-146276-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-146276-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Board-to-Board Header, designed for seamless integration in your electronic projects. With a robust amperage rating of 3A, Liquid Crystal Polymer housing material, and Copper Alloy contacts, it ensures reliable power transmission. Featuring 11 gold-plated pins on a single row with a 2.54mm pitch, this Through Hole solder header offers precise and secure connections. Its breakaway design allows for easy customization, while RoHS compliance underscores our commitment to environmental responsibility. Ideal for vertical mounting, this header is a must-have for efficient board stacking and mezzanine applications. Upgrade your connectivity solutions with this top-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-87175-4 | ![]() | |
| TE Connectivity 2-87499-0 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


