| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146276-6 |
| Series: | AMPMODU Headers |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 100 |
| Number of Positions: | 16 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Contact Mating Area Plating: | Gold |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| PCB Contact Termination Area Plating Finish: | Matte |
| Application Solder Feature: | Board Standoff |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .125 in, 3.175 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Part Aliases: | 6-146276-6 |
| SKU: | AMP6-146276-6 |
6-146276-6
Specifications
Detailed Description
Experience seamless connectivity with our AMPMODU Headers series, featuring a straight, 16-pin configuration for efficient through-hole solder termination. Crafted with durable LCP housing in a sleek black finish, these headers offer reliability in industrial applications. The gold-plated contact mating area ensures optimal conductivity, while the square contact shape and fully loaded contact load condition guarantee secure connections. With a standard profile and high-temperature housing, these headers are designed for long-lasting performance in high-temperature environments. RoHS compliant and meticulously engineered, they are the perfect choice for your PCB mounting needs. Package includes 100 headers for convenient bulk ordering. Elevate your electronic projects with these premium PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

