| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146277-0 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 10 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-146277-0 |
6-146277-0
| Heilind Number: | AMP6-146277-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-146277-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality board-to-board header, featuring a single row design for streamlined integration. With a durable Liquid Crystal Polymer housing, it ensures reliable performance in various applications. The termination method of Through Hole - Solder offers secure attachment, while the Copper Alloy contact material guarantees efficient conductivity. With a pitch of 2.54 mm (.1 in) and a pin contact type, this header is perfect for accommodating 10 positions. Its vertical mount orientation and breakaway header type provide versatility in installation. Gold plating in the contact mating area ensures optimal signal transmission. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87499-8 | ![]() | |
| TE Connectivity 2-87175-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||


