| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-146763-0 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Package Quantity: | 20 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 300 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .14 in, 3.56 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5483 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-146763-0 |
| SKU: | AMP6-146763-0 |
6-146763-0
Specifications
Detailed Description
Discover the AMPMODU IV/V series PCB connector, designed for reliable board-to-board connections in industrial applications. With a single row housing in durable black polyester with GF reinforcement, this connector features 11 positions on a 2.54mm pitch for seamless integration. Its through-hole solder termination method ensures secure attachment to the PCB, with phosphor bronze contacts for efficient signal transmission. Rated for 333V AC, 2A, and UL 94V-0 flammability standard, it guarantees safe and high-performance operation. The standard profile connector, with a vertical mount orientation, offers easy installation on the board. With a contact layout that allows for inline stacking, it enables efficient space utilization in your design. RoHS compliant and suitable for lead-free solder processes, this connector meets industry standards for environmental responsibility. Whether for commercial or industrial use, the AMPMODU IV/V series is the ideal choice for your PCB connectivity needs.

