| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147102-0 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 20 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-147102-0 |
6-147102-0
| Heilind Number: | AMP6-147102-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-147102-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power up your PCBs with this high-quality board-to-board header and receptacle set. Designed for efficient surface mounting, these connectors feature 20 gold-plated contact sockets with a 3A amperage rating, ensuring reliable power delivery. The housing is made of durable polyester-GF, with a vertical mount orientation and a pitch of 2.54mm (.1 in) for easy installation. With two rows and a row spacing of 2.54mm (.1 in), these connectors are perfect for stacking or mezzanine applications. RoHS compliant, they meet the latest environmental standards for peace of mind. Upgrade your connectivity with these versatile and dependable board-to-board connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/10/2019 | E-19-003134 - Product Improvement. Housing material changed from current PCT to readily available equivalent PCT. | Download | |||
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||

