| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147102-2 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 24 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-147102-2 |
6-147102-2
| Heilind Number: | AMP6-147102-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-147102-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connections with this high-quality, RoHS-compliant receptacle. Featuring a durable housing made of polyester with glass fiber, it ensures reliability in demanding environments. With a 3A amperage rating and gold-plated contact mating areas, you can count on efficient power transmission. The 24-position, 2-row design, along with a 2.54mm pitch, offers versatile connectivity options. Designed for surface mount installation, this socket provides a secure and space-saving solution for your PCB assembly needs. Upgrade your interconnection systems with this vertical-mount receptacle, ideal for mezzanine and board stacking applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||

