| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147102-6 |
| Amperage: | 3 A |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 32 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP6-147102-6 |
6-147102-6
| Heilind Number: | AMP6-147102-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-147102-6 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect boards with our high-quality board-to-board headers and receptacles. With a vertical mount orientation, these connectors feature two rows with a spacing of 2.54mm (.1 in) for seamless integration. Each socket contact is plated with gold for optimal conductivity, ensuring reliable performance. Made of durable polyester with glass fiber reinforcement, they guarantee long-lasting use. With 32 positions and a termination method of surface mount, they offer versatility in various electronic applications. RoHS compliant, you can trust in their environmental responsibility. Explore our selection for efficient board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/25/2017 | E-16-016231 (xml) - The following part numbers are being obsoleted (obsolete status). A last time buy opportunity is provided as per the dates stated thereafter. Please note that new conditions may apply, please contact your local customer sales representative for a quotation. | N/A | |||

