| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147105-3 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 2 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .055 - .094 in, 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Termination Resistance: | 12 mΩ |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Single Tine |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-147105-3 |
| SKU: | AMP6-147105-3 |
6-147105-3
| Heilind Number: | AMP6-147105-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-147105-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU IV/V series board-to-board connectors. Designed for high-performance applications, these connectors feature a durable polyester housing in sleek black, with gold-plated contacts for optimal conductivity. With a pitch of 2.54mm and 26 positions, they offer reliable power and signal transmission. Suitable for surface mount assembly, they are reflow solder capable to 260°C, meeting industrial lead-free solder processes. The connectors are UL 94V-0 compliant for safety, and with a voltage rating of 250 VAC and an amperage of 2A, they ensure efficient power delivery. Featuring a standard profile and vertical mount orientation, they are versatile for various PCB configurations. Their closed entry housing and high-temperature rating make them ideal for demanding environments. Each package contains 250 connectors, provided in a convenient reel packaging for easy handling. Elevate your PCB design with these stackable connectors, offering seamless board-to-board interconnections.

