6-1472969-4

Heilind Number:AMP6-1472969-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1472969-4
ECAD Model:
3D Model

Description:

7022OKT=RLY,STD,OFF,2P,24V,300S,T OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1472969-4
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:24 VDC
Control Type:Knob
SKU:AMP6-1472969-4

Detailed Description

Enhance your operational control with our Off-Delay Time Delay Relay. Designed for precision, this relay offers a reliable amperage of 10 A at 240 VAC, ensuring efficient performance. With a mounting bracket for easy installation, it guarantees convenience in various applications. The 2 Form C, DPDT contact arrangement provides reliable switching capabilities, while the ±10% repeatability ensures consistent operation. Featuring screw terminals for secure connections and a 24 VDC input voltage, it's suitable for a wide range of setups. The knob control type allows for easy adjustments, and with dimensions of 4.52 x 3.25 x 3.09 inches (114.8 x 82.55 x 78.48 mm), it offers a compact solution for your timing needs. Trust in its quality and functionality for seamless time delay operations.