6-1472981-8

Heilind Number:AMP6-1472981-8
Manufacturer:TE Connectivity
Manufacturer Number:6-1472981-8
ECAD Model:
3D Model

Description:

7022FF=RLY,STD,OFF,2P,127V50HZ,10M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1472981-8
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:127 VAC
Control Type:Knob
SKU:AMP6-1472981-8

Detailed Description

Enhance your electrical control system with this high-performing Time Delay Relay. Designed for precision and reliability, it offers a maximum amperage of 10 A at 240 VAC, ensuring efficient operation. The Mounting Bracket allows for easy installation, while the Off-Delay operation type provides versatile functionality. With Screw Terminals for secure connections, the 2 Form C contact arrangement (DPDT, 2 C/O) guarantees effective switching. Powered by 127 VAC, it features a user-friendly Knob control type for convenient adjustments. Non-RoHS compliant. Upgrade your setup with this essential component for seamless time-delayed processes.