| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147424-3 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 17 |
| Contact Amperage: | 2 A |
| Number of Positions: | 26 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-147424-3 |
| SKU: | AMP6-147424-3 |
6-147424-3
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable black housing made of UL 94V-0 rated polyester with glass fiber. This vertical mount receptacle boasts two rows of 26 gold-plated socket contacts, ensuring reliable performance in industrial applications. With a pitch of 2.54mm, it offers a standard profile and top entry orientation for easy integration. Achieving a voltage rating of 333V AC, and an amperage rating of 2A, this connector guarantees efficient power transmission. Meeting RoHS compliance, it also prioritizes environmental responsibility. Whether for board-to-board or mezzanine stacking, this connector is stackable and sealable, offering versatility in assembly. Its closed entry housing and short point contact shape provide added protection, while its solder termination method and PCB mount capability ensure secure installation. Trust in this connector for high-quality, high-performance PCB connections.

