| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147424-5 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 15 |
| Contact Amperage: | 2 A |
| Number of Positions: | 30 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 10 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .34 in, 8.64 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .115 in, 2.92 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-147424-5 |
| SKU: | AMP6-147424-5 |
6-147424-5
Specifications
Detailed Description
Discover the versatility of our Modu Connector System, designed for seamless board-to-board connections in various electronic applications. With a durable Polyester - GF housing in sleek black, this connector boasts two rows of 30 positions each, offering ample room for secure soldered terminations. The Phosphor Bronze contacts, plated with 10 µin of gold, ensure reliable signal transmission, while meeting rigorous UL 94V-0 flammability standards for enhanced safety. Its 2.54mm pitch and 333V AC voltage rating make it suitable for a wide range of industrial environments. Featuring a stackable design and wave solder compatibility, this connector is a convenient and efficient solution for your PCB mounting needs. Trust in its high-quality construction, meeting RoHS compliance and ECCN standards, for peace of mind in your electronic assemblies. Upgrade your connectivity with this essential component, perfect for Mezzanine & Board Stacking applications.

