6-147424-7

Heilind Number:AMP6-147424-7
Manufacturer:TE Connectivity
Manufacturer Number:6-147424-7
ECAD Model:
3D Model

Description:

34 MODII VRT DR CE .100 X .100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-147424-7
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Row Spacing:.1 in, 2.54 mm
Number of Positions:34
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
SKU:AMP6-147424-7

Detailed Description

Power up your connections with this high-performance 2A board-to-board socket connector. Featuring a durable housing made of polyester with glass fiber reinforcement, it ensures reliability in various applications. With two rows of 34 gold-plated contacts, each spaced at 2.54mm (.1 in) pitch, you can achieve secure and efficient signal transmission. Designed for through-hole soldering, this connector offers easy and stable mounting on your PCB. Its vertical orientation and .1 in (2.54mm) row spacing make it ideal for mezzanine and board stacking setups. Crafted with phosphor bronze contacts, it guarantees excellent conductivity and longevity. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity solutions with this top-notch board-to-board connector.