6-147723-9

Heilind Number:AMP6-147723-9
Manufacturer:TE Connectivity
Manufacturer Number:6-147723-9
ECAD Model:
3D Model

Description:

20 MODIV VRT SR SFMNT 30AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-147723-9
Amperage:2 A
Housing Material:Polyester - GF
Number of Rows:1
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:20
Mount Orientation:Vertical
Contact Mating Area Plating:Gold
Product:Board-to-Board Headers & Receptacles
Operating Voltage:250 VAC
SKU:AMP6-147723-9

Detailed Description

Enhance your PCB connections with our 20-position board-to-board socket connector. Designed for vertical mounting and featuring a surface-mount termination method, it offers seamless integration into your electronic assemblies. With a durable housing made of polyester with glass fiber reinforcement, and phosphor bronze contacts plated with gold, this connector ensures reliable performance. Operating at up to 250VAC and 2A, it meets stringent quality standards. RoHS compliant, it is a sustainable choice for your projects. Perfect for applications requiring secure and efficient board-to-board connections, it's a key component in any electronics assembly.