| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-147747-2 |
| Series: | AMPMODU IV/V |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 250 |
| Contact Amperage: | 3 A |
| Number of Positions: | 24 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Bottom & Top |
| Packaging: | Reel, Tape & Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | With, Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | 1.4 - 2.4 mm |
| Connector Height: | .265 in, 6.73 mm |
| PCB Retention Type: | Action/Compliant Tail, Hold-Down, Hold-Down Post |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5472 |
| Stackable: | No |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 15 µin |
| Temperature Rating: | High |
| Part Aliases: | 6-147747-2 |
| SKU: | AMP6-147747-2 |
6-147747-2
Specifications
Detailed Description
Enhance your PCB connections with our AMPMODU IV/V Series Surface Mount Socket Connector. Featuring a durable Polyester - GF housing in sleek black, this connector offers 24 positions with a 2.54mm pitch for efficient board-to-board connectivity. With a contact rating of 3A at 250VAC, it guarantees reliable power transmission. The gold-plated phosphor bronze contacts ensure optimal signal conductivity, while the closed entry housing and PCB retention options provide added protection and stability. Designed for high-temperature industrial applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Enjoy easy assembly with its PCB mount receptacle design, suitable for vertical orientation. Package includes 250 units on Tape & Reel for convenient handling. Elevate your electronic designs with this high-performance connector.

