| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1478762-6 |
| Accessory Type: | Backshell/Cable Clamp |
| Mount Type: | Cable Mount (Free-Hanging) |
| Clamp Type: | Single or Dual Cable Entry |
| Number of Positions: | 15 |
| GPL: | 333 |
| Shielded: | Yes |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Connector System: | Cable-to-Cable |
| ECCN: | EAR99 |
| Part Aliases: | 6-1478762-6 |
| SKU: | AMP6-1478762-6 |
6-1478762-6
| Heilind Number: | AMP6-1478762-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 6-1478762-6 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connections with this top-entry metal backshell, designed for 15-way applications. Perfect for secure mounting, this backshell features a single or dual cable entry option for added versatility. Shielded for optimal performance, it ensures reliable data and device connectivity. With a cable-to-cable connector system and wire & cable termination, it's ideal for various setups. RoHS compliant and boasting a free-hanging cable mount, this durable accessory is a must-have for effective wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | PCN-22-151722 - Cosmetic Change. please be aware of an upcoming cosmetic change to the listed part numbers. not affect the function of the product | Download | |||

