| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546158-7 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 90 |
| Number of Levels: | 1 |
| Number of Positions: | 13 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 125.374 mm, 4.936 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6-1546158-7 6PCV-13-007 |
| SKU: | AMP6-1546158-7 |
6-1546158-7
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a crucial component for industrial connectivity. Designed for vertical mounting on printed circuit boards, this terminal block features thermoplastic housing and UL 94V-0 flammability standard compliance, ensuring durability and safety. With a maximum voltage rating of 600 V and amperage options of 5 A and 25 A, it offers reliable performance in various applications. The 13-position, 1-row configuration accommodates wire sizes ranging from .3 to 3 mm² (22-12 AWG), making it versatile for different wiring needs. Each terminal is made of copper alloy with a bright tin plating finish for optimal conductivity. The block includes 90 units in a package, ideal for bulk installations. With a screw size of 6-32 and a combo Phil-Slot head type, installation is convenient. Whether for industrial machinery or electronic systems, the Buchanan 6 Series Barrier Terminal Block is a dependable choice for secure and efficient connection solutions.

