| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1546159-9 |
| Color: | Black |
| Amperage: | 25 A, 30 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 3.573 in, 90.75 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8PCV-08-502 6-1546159-9 |
| SKU: | AMP6-1546159-9 |
6-1546159-9
Specifications
Detailed Description
Easily connect and secure wires with this black Barrier Terminal Block. With a durable thermoplastic housing and a UL 94V-0 flammability standard, it ensures safety and reliability in industrial settings. Featuring a vertical mount angle and printed circuit pin termination method, it's designed for efficient PCB integration. The block accommodates wire sizes ranging from 18 to 10 AWG and 22 to 10 AWG, making it versatile for various applications. With a high amperage rating of 25A and 30A, along with a voltage capacity of 600V, it guarantees excellent performance. The bright tin plating finish on the copper alloy terminals ensures optimal conductivity. Perfect for use in temperatures ranging from -40 to 120°C, this terminal block meets RoHS compliance standards, making it environmentally friendly. With a package quantity of 70, it's ideal for bulk installations. Upgrade your connectivity solutions with this high-quality terminal block.

