| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1589456-3 |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Pin |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 5 |
| GPL: | F03 |
| Mating Retention Type: | Jackscrew |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | H323 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug Housing |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Part Aliases: | 6-1589456-3 SSM005PC2DC012Q |
| SKU: | AMP6-1589456-3 |
6-1589456-3
Specifications
Detailed Description
Experience seamless connectivity with the SSM005PC2DC012Q, a high-performance Connector Assembly designed for demanding applications. Featuring a rugged Aluminum housing and gold-plated contacts, this Plug connector ensures reliable signal transmission in any environment. With its Cable Mount (Free-Hanging) design and compact .64 mm pitch, it offers versatility and ease of installation. Rated for up to 500 VAC, this connector is suitable for a wide range of signal applications. Its 1 A contact amperage and 5-pin configuration make it ideal for use in aerospace, defense, and marine industries. Meeting RoHS compliance standards, it is also environmentally friendly. Upgrade your connectivity solutions with this premium Connector Assembly.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

