| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1589487-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .125 in, 3.17 mm |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| Hardware Type: | 1.0 mm X .200" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .09 in, 2.29 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Number of Standoffs: | 4 |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 6-1589487-2 STM065M6KN |
| SKU: | AMP6-1589487-2 |
6-1589487-2
Specifications
Detailed Description
Introducing the STM065M6KN, a versatile board mount connector designed for various power applications. With two rows of 65 sockets in a through-hole configuration, this connector offers reliable connectivity on printed circuit boards. The housing, made of durable LCP, ensures long-lasting performance in demanding environments. The brass contacts with tin-lead plating provide excellent conductivity, while the .64mm pitch allows for precise alignment. Featuring a shrouded header design and horizontal mount orientation, it offers secure and efficient PCB assembly. With no strain relief and a low profile of .125 inches, it's ideal for space-constrained setups. Suitable for aerospace, defense, and marine industries, this connector meets stringent quality standards. Complete with mounting hardware and mating retention, it guarantees a secure connection in every application. With nickel plating and a natural housing color, it combines durability with a professional look. Whether for industrial machinery or communication systems, the STM065M6KN is the perfect choice for reliable power transmission on PCBs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009431 - Manufacturing location change. | Download | |||

