| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-160432-4 |
| Series: | FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Overall Length: | 19 mm, .748 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .13 in, 2.3 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP6-160432-4 |
6-160432-4
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 series Receptacle. Crafted from durable Phosphor Bronze with unplated contact plating, this terminal ensures reliable performance in various environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Featuring a straight orientation and open barrel design, it accommodates wire sizes ranging from 15 to 20 AWG (.51 to 1.65 mm²), providing a secure crimp connection with an F-Crimp. With an overall length of 19mm (.748 in) and compatible with 6.35mm (.25 in) tab widths, it offers versatility in applications. RoHS compliant and designed for easy installation, this receptacle is a valuable addition to your connector toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150082-1 | ![]() | |
| TE Connectivity 2150082-2 | ![]() | |
| TE Connectivity 7-2150082-7 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180388-5 | ![]() | |
| TE Connectivity 42239-4 | ![]() |


