| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-160449-3 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Silver |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .135 - .2 in, 3.43 - 5.08 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP6-160449-3 |
6-160449-3
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 receptacle, designed for optimal performance. Crafted with high-quality phosphor bronze and featuring a silver-plated finish, this straight orientation terminal ensures reliable conductivity. Suitable for 13-17 AWG wire sizes, it accommodates wires with insulation diameters ranging from .135 to .2 inches. Offering a secure F-crimp connection, it guarantees a durable and efficient assembly. With an operating temperature range of -40 to 130°C, it's perfect for a variety of environments. RoHS compliant and part of our Quick Disconnects line, this receptacle is a must-have for any professional installation. Elevate your projects with superior quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 539653-2 | ![]() | |
| TE Connectivity 2063384-1 | ![]() | |
| TE Connectivity 2063384-2 | ![]() |


