6-160449-6

Heilind Number:AMP6-160449-6
Manufacturer:TE Connectivity
Manufacturer Number:6-160449-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 1-2.5MM2 BR SILVER PLATED LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-160449-6
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.135 - .2 in, 3.43 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP6-160449-6

Detailed Description

Enhance your electrical connections with our FF 250 receptacle. Featuring a 1-2.5mm² wire capacity and crafted with silver-plated brass, it ensures optimal conductivity. The straight orientation and F-Crimp design make installation a breeze, suitable for 13-17 AWG wires. With a .755-inch overall length and open barrel, it accommodates various wire insulation diameters. Trust in the quality of our receptacle for secure and efficient connections in your projects.