6-160526-1

Heilind Number:AMP6-160526-1
Manufacturer:TE Connectivity
Manufacturer Number:6-160526-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 BR SILVER PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-160526-1
Series:FASTIN-FASTON 250
Contact Material:Brass
Contact Plating:Silver
Overall Length:19.2 mm, .755 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP6-160526-1

Detailed Description

Efficiently connect wires with our FF 250 FASTIN-FASTON receptacle, perfect for 15-20 AWG wire sizes. Crafted from durable brass with silver plating, it ensures a secure and reliable connection. The straight orientation and open barrel design allow for easy installation, while the F-Crimp type guarantees a strong and lasting hold. With a compatible tab width of 6.35mm and tab thickness of .81mm, it accommodates various wire sizes. RoHS compliant and designed for wire insulation diameters of .091-.13 inches, this receptacle is a high-quality solution for your crimp terminal needs.