6-160558-0

Heilind Number:AMP6-160558-0
Manufacturer:TE Connectivity
Manufacturer Number:6-160558-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 PB SILVER PLATED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-160558-0
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:19.4 mm, .763 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .129 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP6-160558-0

Detailed Description

Enhance your electrical connections with our FF 250 REC 0.5-1.5MM2 PB SILVER PLATED receptacles, part of the FASTIN-FASTON 250 series. Crafted with durable Phosphor Bronze and featuring Silver plating, these straight orientation terminals ensure reliable performance in a wide operating temperature range. Suitable for 15-20 AWG wire sizes, they offer a secure F-Crimp connection with an open barrel design. With compatibility for tab widths up to 6.35mm and thicknesses up to .81mm, they accommodate various applications with ease. Trust in our Quick Disconnects for efficient and RoHS compliant solutions in your projects.