| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614350-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 174 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614350-1 |
6-1614350-1
Specifications
Detailed Description
Enhance precision in your electronic designs with this cutting-edge RN 0603 174R 0.1% 10PPM surface mount resistor. Measuring just 1.6 x .8 x .4 mm, it boasts a power rating of .063 W and a resistance of 174 Ω, ensuring reliable performance in compact spaces. With a tolerance of .1% and rated voltage of 50 V, this thin film resistor guarantees accuracy in signal processing. Its solder termination type and surface mount mounting style make installation a breeze. Trust in its quality as a vital component in your circuitry, meeting the demands of advanced technology.

