| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614351-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 23.7 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614351-1 |
6-1614351-1
Specifications
Detailed Description
Enhance circuit performance with our precision 0603 surface mount resistor. Measuring 1.6 x .8 x .4 mm, this thin film resistor is designed for accuracy, boasting a tolerance of .1%. With a resistance of 23.7 Ω and a power rating of .063 W, it can handle up to 50 V. Perfect for SMD applications, it features solder termination and a 1K reel quantity. Trust in its 10PPM stability for reliable operation. ROHS compliance ensures environmental responsibility. Ideal for intricate electronics, this component from Surface Mount Resistors guarantees quality and consistency.

