| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614351-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 24.3 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614351-2 |
6-1614351-2
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuitry with our RN 0603 24R3 0.1% 10PPM 1K RL resistor. This surface mount component, with a size code of 0603, offers a low power rating of .063 W and features solder termination for secure attachment. With a resistance of 24.3 Ω and a rated voltage of 50 V, it is suitable for a wide range of applications. Its compact dimensions of 1.6 x .8 x .4 mm make it easy to integrate into your designs. Crafted with thin film technology, this resistor ensures consistent performance with a tight tolerance of .1%. RoHS compliant and carefully crafted, this precision resistor is a reliable choice for your electronic projects.

