| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614351-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 25.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614351-4 |
6-1614351-4
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 1.6 x .8 x .4 mm and boasting a power rating of .063 W, it guarantees reliable operation in compact spaces. With a resistance of 25.5 Ω and a tolerance of .1%, it ensures accurate signal processing. Its thin film element and solder termination make for seamless integration, while its 50 V rated voltage offers versatility in various applications. Trust in its quality for your surface mount resistor needs.

