| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614351-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 28 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614351-8 |
6-1614351-8
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RN 0603 28R 0.1% 10PPM 1K RL resistor. With a resistance of 28 ohms and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of .063W and a rated voltage of 50V, it offers reliable functionality. This surface mount resistor, with dimensions of 1.6 x .8 x .4 mm, is easily installable. RoHS compliance further highlights its environmental responsibility. Suitable for various electronic projects, it's an essential component for achieving optimal performance and stability.

