| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.83 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-0 |
6-1614353-0
Specifications
Detailed Description
Achieve precision in your electronic circuits with this cutting-edge RN 0603 resistor. Measuring at a compact 1.6 x .8 x .4 mm, it offers a resistance of 3.83 KΩ with a tolerance of .1% and a low power rating of .063 W. Designed for surface mount applications, this thin film resistor ensures reliable performance with a rated voltage of 50 V and a low temperature coefficient of 10PPM. With solder termination and RoHS compliance, it's an environmentally friendly choice for your projects. Upgrade to the next level of accuracy with this Surface Mount Precision Resistor.

