| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-1 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.92 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-1 |
6-1614353-1
Specifications
Detailed Description
Enhance circuit precision with our RN 0603 3K92 0.1% 10PPM CUT LENGTH resistor. Measuring just 1.6 x .8 x .4 mm, this surface mount component offers a resistance of 3.92 KΩ and a power rating of .063 W, making it ideal for compact electronic applications. With a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures stable performance. Its thin film construction guarantees high accuracy, while its solder termination type facilitates easy installation. Operating at a rated voltage of 50 V, this precision resistor is a reliable choice for demanding circuitry.

