| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-8 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 422 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-8 |
6-1614353-8
Specifications
Detailed Description
Enhance your circuitry with this precision 0603-size resistor, featuring a resistance of 422 ohms with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Designed for high-performance applications, this thin film resistor ensures reliable and accurate operation. With a power rating of .063W and a rated voltage of 50V, it offers durability and efficiency. The surface mount termination type facilitates easy installation, while the compact dimensions of 1.6 x .8 x .4 mm save valuable board space. Trust in its quality, as it meets RoHS compliance standards. Ideal for a wide range of electronic projects, this resistor is a valuable component in your inventory.

