| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614353-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 42.2 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614353-9 |
6-1614353-9
Specifications
Detailed Description
Enhance precision in your electronic designs with this RN 0603 thin film chip resistor. Featuring a resistance of 42.2 KΩ with a tolerance of 0.1%, it ensures accurate performance in demanding applications. This SMD resistor is rated for 50 V and .063 W power dissipation, making it suitable for a wide range of circuitry. With its compact 1.6 x .8 x .4 mm dimensions and surface mount termination, it's easy to integrate onto PCBs. Trust in its 10PPM stability and two-terminal design for reliable operation. Crafted for quality and performance, it's an essential component for your engineering projects.

