| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614354-0 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 787 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614354-0 |
6-1614354-0
Specifications
Detailed Description
Enhance your precision circuitry with this cutting-edge RN 0603 787R 0.1% 10PPM Thin Film Resistor. With a resistance of 787 ohms and a tolerance of 0.1%, it guarantees reliable performance in even the most demanding applications. Its compact 0603 size and surface mount termination make it easy to integrate, while its low power rating of .063 W and rated voltage of 50 V ensure efficient operation. RoHS compliant and meticulously crafted, this resistor is a top choice for engineers seeking quality and accuracy.

