| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-1614354-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 7.68 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP6-1614354-5 |
6-1614354-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact RN 0603 7K68 0.1% 10PPM thin film resistor. Designed for surface mount applications, it boasts a resistance of 7.68 KΩ with a tolerance of .1%, ensuring reliable performance. With a power rating of .063 W and a rated voltage of 50 V, it meets the demands of various circuitry. The solder termination type facilitates easy installation, while its compact dimensions of 1.6 x .8 x .4 mm save valuable board space. Perfect for applications requiring high accuracy, this resistor is a dependable choice for your engineering needs.

