6-1614770-6

Heilind Number:AMP6-1614770-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1614770-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BDS 2 A 250 8R0 10%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614770-6
Power Rating:250 W
Termination Type:Screw Terminals
Resistance:8 Ω
Dimensions:67 x 60.25 x 36 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:10%
Number of Terminations:2
SKU:AMP6-1614770-6

Detailed Description

Enhance your power circuitry with this robust BDS 2 A 250 8R0 10% Power Resistor. Featuring a high power rating of 250W, it's designed for reliable performance in demanding applications. The screw terminals ensure secure connections, while the thick film element type guarantees efficiency. With a resistance of 8 Ω and a tolerance of 10%, precise power regulation is achieved. Its compact dimensions of 67 x 60.25 x 36mm make it suitable for chassis mounting. Trust in this quality component for your power management needs.