6-1614882-1

Heilind Number:AMP6-1614882-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 47K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614882-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614882-1

Detailed Description

Enhance your electronic projects with our high-precision CPF 0603 resistor, meticulously crafted for optimal performance. With a resistance of 47 KΩ and a tolerance of .1%, this thin film element ensures accuracy in your circuits. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable functionality. Its compact 0603 size and surface mount termination make it easy to integrate, while its low temperature coefficient of 25PPM ensures stability over time. Trust in the quality of our Surface Mount Resistors for your design needs.