6-1614884-0

Heilind Number:AMP6-1614884-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614884-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 820R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614884-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:820 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614884-0

Detailed Description

Enhance circuit precision with our CPF 0805 Precision Resistor, meticulously crafted for optimal performance. This surface-mount component boasts a resistance of 820 Ω with a tolerance of 0.1%, ensuring accurate signal control. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliable functionality in various applications. Its compact 0805 size, measuring 2 x 1.25 x 0.5 mm, facilitates seamless integration onto PCBs. Crafted with thin film technology, it offers superior stability and low noise operation. With RoHS compliance and solder termination, it aligns with environmental standards and simplifies installation. Trust in the precision and quality of our Surface Mount Resistor for your electronic projects.