6-1614884-7

Heilind Number:AMP6-1614884-7
Manufacturer:TE Connectivity
Manufacturer Number:6-1614884-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 1K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614884-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614884-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 1.6 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this thin film resistor is designed for reliability. Its compact 0805 size and solder termination make it easy to mount on PCBs, saving valuable space. With a low temperature coefficient of 25PPM, it guarantees stable operation over a wide range of temperatures. Trust in this high-quality component for consistent and efficient circuit protection.