6-1614890-6

Heilind Number:AMP6-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 28R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614890-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:28.7 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614890-6

Detailed Description

Enhance circuit precision with this CPF 0805 surface mount resistor. With a resistance of 28.7 Ω and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this thin film resistor guarantees reliable functionality. Measuring 2 x 1.25 x 0.5 mm, it is designed for easy surface mounting. With RoHS compliance and high-quality construction, it is a dependable choice for your electronic projects.