6-1614891-1

Heilind Number:AMP6-1614891-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614891-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 309R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614891-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:309 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614891-1

Detailed Description

Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring at 0805 in size, this thin film resistor boasts a resistance of 309 Ω with a tolerance of 0.1%, ensuring accurate and reliable operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. Its surface mount termination type and compact dimensions of 2 x 1.25 x 0.5 mm make installation a breeze. Trust in its high-quality construction for consistent results in your electronic projects.