6-1614891-3

Heilind Number:AMP6-1614891-3
Manufacturer:TE Connectivity
Manufacturer Number:6-1614891-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 324R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614891-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:324 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614891-3

Detailed Description

Enhance your electronic circuitry with our precision CPF 0805 resistor, meticulously engineered for optimal performance. With a resistance of 324 ohms and a tolerance of 0.1%, this thin film element guarantees accuracy in your designs. Operating at a power rating of 0.1W and a rated voltage of 100V, it offers reliability in demanding applications. Measuring 2 x 1.25 x 0.5mm and featuring surface mount termination, it's conveniently integrated into your setup. RoHS compliant and designed for SMT assembly, this resistor from our Surface Mount Resistors range is a must-have for any project requiring high-precision components.