6-1614891-6

Heilind Number:AMP6-1614891-6
Manufacturer:TE Connectivity
Manufacturer Number:6-1614891-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 348R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614891-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:348 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614891-6

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0805 chip resistor. With a resistance of 348 Ω and a tolerance of 0.1%, this thin film resistor ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its compact 0805 size and surface mount termination make it easy to integrate onto your PCB. RoHS compliance further guarantees its environmental sustainability. Trust in the quality of this resistor for consistent and efficient circuitry.