6-1614891-9

Heilind Number:AMP6-1614891-9
Manufacturer:TE Connectivity
Manufacturer Number:6-1614891-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 374R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614891-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:374 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614891-9

Detailed Description

Enhance your electronic projects with the precision and reliability of a CPF 0805 surface mount resistor. This high-quality component features a resistance of 374 ohms with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Rated for a power of 0.1 W and a voltage of 100 V, it is suitable for a wide range of circuitry. The thin film element construction guarantees stability and durability, while the solder termination type allows for easy installation. Measuring 2 x 1.25 x 0.5 mm, it is compact yet efficient. Trust in the Surface Mount Resistors collection for premium quality components that meet your exacting standards.