6-1614892-0

Heilind Number:AMP6-1614892-0
Manufacturer:TE Connectivity
Manufacturer Number:6-1614892-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K92 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614892-0
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:3.92 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614892-0

Detailed Description

Enhance your circuit design with our precision CPF 0805 resistor, boasting a resistance of 3.92 KΩ with a tight tolerance of 0.1%. This thin-film element ensures high accuracy, while its low power rating of 0.1 W and rated voltage of 100 V make it suitable for a variety of applications. With surface mount termination, installation is a breeze, and its compact 0805 size (2 x 1.25 x 0.5 mm) saves valuable board space. RoHS compliant and supplied in 1K reel packaging, this resistor is ideal for your electronic projects. Elevate your design with the reliability and performance of our Surface Mount Precision Resistor.