6-1614892-1

Heilind Number:AMP6-1614892-1
Manufacturer:TE Connectivity
Manufacturer Number:6-1614892-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4K02 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614892-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.02 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614892-1

Detailed Description

Enhance circuit precision with our CPF 0805 4.02KΩ thin film resistor, offering a tolerance of 0.1% and a low temperature coefficient of 25PPM. This surface mount component, with dimensions of 2 x 1.25 x 0.5 mm, is suitable for high-density PCB applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding conditions. With solder termination and RoHS compliance, it aligns with environmental standards. Trust in its quality for your precision resistor needs in electronic design.