6-1614892-2

Heilind Number:AMP6-1614892-2
Manufacturer:TE Connectivity
Manufacturer Number:6-1614892-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4K12 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614892-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:4.12 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP6-1614892-2

Detailed Description

Enhance your circuitry with our precision resistor, featuring a resistance of 4.12 KΩ and a tolerance of 0.1%. This thin film CPF 0805 component ensures accurate performance, with a low power rating of 0.1 W and a rated voltage of 100 V. Measuring 2 x 1.25 x 0.5 mm, it's designed for efficient surface mount installation. With a low temperature coefficient of 25PPM and two solder terminations, it guarantees stable operation in diverse electronic applications. Trust in the quality of our surface mount resistors for optimal performance in your projects.