6-1614892-4

Heilind Number:AMP6-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:6-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 4K32 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 6-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:4.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP6-1614892-4

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Engineered for accuracy, it offers a resistance of 4.32 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Operating at a power rating of 0.1W and a rated voltage of 100V, it ensures reliable performance. With a surface mount design, solder termination, and compact dimensions of 2 x 1.25 x 0.5 mm, it's ideal for space-constrained applications. This high-quality component, RoHS compliant, is a vital asset for demanding circuitry where precision matters.